1EDN7512BXTSA1 | |
---|---|
DigiKey Part Number | 1EDN7512BXTSA1TR-ND - Tape & Reel (TR) 1EDN7512BXTSA1CT-ND - Cut Tape (CT) 1EDN7512BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7512BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7512BXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | PG-SOT23-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.91200 | ¥69.12 |
25 | ¥6.56080 | ¥164.02 |
100 | ¥5.38940 | ¥538.94 |
250 | ¥5.03792 | ¥1,259.48 |
500 | ¥4.45192 | ¥2,225.96 |
1,000 | ¥3.51475 | ¥3,514.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28043 | ¥9,841.29 |
6,000 | ¥3.11641 | ¥18,698.46 |
15,000 | ¥2.99925 | ¥44,988.75 |