1EDN7512GXTMA1 | ||
---|---|---|
DigiKey Part Number | 1EDN7512GXTMA1TR-ND - Tape & Reel (TR) 1EDN7512GXTMA1CT-ND - Cut Tape (CT) 1EDN7512GXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EDN7512GXTMA1 | |
Description | IC GATE DRVR LOW-SIDE 6WSON | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-WSON-6-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | PG-WSON-6-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.12900 | ¥91.29 |
25 | ¥8.66560 | ¥216.64 |
100 | ¥7.11910 | ¥711.91 |
250 | ¥6.65484 | ¥1,663.71 |
500 | ¥5.88084 | ¥2,940.42 |
1,000 | ¥4.64280 | ¥4,642.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.33326 | ¥17,333.04 |
8,000 | ¥4.11661 | ¥32,932.88 |
12,000 | ¥3.96185 | ¥47,542.20 |