IRFL4310TRPBF | ||
---|---|---|
DigiKey Part Number | IRFL4310TRPBFTR-ND - Tape & Reel (TR) IRFL4310TRPBFCT-ND - Cut Tape (CT) IRFL4310TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFL4310TRPBF | |
Description | MOSFET N-CH 100V 1.6A SOT223 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 1.6A (Ta) 1W (Ta) Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.96700 | ¥49.67 |
100 | ¥3.43640 | ¥343.64 |
500 | ¥2.87130 | ¥1,435.65 |
1,000 | ¥2.44368 | ¥2,443.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17636 | ¥5,440.90 |
5,000 | ¥2.06183 | ¥10,309.15 |
12,500 | ¥1.90911 | ¥23,863.88 |
25,000 | ¥1.89020 | ¥47,255.00 |