Direct
Similar
Similar

IRLL110TRPBF | |
|---|---|
DigiKey Part Number | IRLL110PBFTR-ND - Tape & Reel (TR) IRLL110PBFCT-ND - Cut Tape (CT) IRLL110PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL110TRPBF |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 900mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL110TRPBF-BE3 | Vishay Siliconix | 3,187 | 742-IRLL110TRPBF-BE3CT-ND | ¥20.67000 | Direct |
| ZVN4310GTA | Diodes Incorporated | 343 | ZVN4310GCT-ND | ¥21.58000 | Similar |
| ZXMN10A11GTA | Diodes Incorporated | 1,973 | ZXMN10A11GCT-ND | ¥11.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.47500 | ¥64.75 |
| 100 | ¥4.25330 | ¥425.33 |
| 500 | ¥3.29924 | ¥1,649.62 |
| 1,000 | ¥2.99192 | ¥2,991.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.48517 | ¥6,212.93 |
| 5,000 | ¥2.38631 | ¥11,931.55 |










