DRQ125-6R8-R | |
---|---|
DigiKey Part Number | 513-1287-2-ND - Tape & Reel (TR) 513-1287-1-ND - Cut Tape (CT) 513-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-6R8-R |
Description | INDUCT ARRAY 2 COIL 6.588UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 26.35 µH Inductance - Connected in Series 6.588 µH Inductance - Connected in Parallel 12.3mOhm DC Resistance (DCR) - Parallel 6.64 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-6R8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.588 µH | |
Inductance - Connected In Series | 26.35 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6.64 A | |
Current Rating - Series | 3.32 A | |
Current Saturation - Parallel | 8.68 A | |
Current Saturation - Series | 4.34 A | |
DC Resistance (DCR) - Parallel | 12.3mOhm | |
DC Resistance (DCR) - Series | 49.2mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.86000 | ¥98.60 |
25 | ¥8.96200 | ¥224.05 |
50 | ¥8.42340 | ¥421.17 |
100 | ¥6.98990 | ¥698.99 |
250 | ¥6.45196 | ¥1,612.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.09337 | ¥3,656.02 |
1,200 | ¥5.55576 | ¥6,666.91 |
3,000 | ¥5.37657 | ¥16,129.71 |
6,000 | ¥5.19734 | ¥31,184.04 |
15,000 | ¥5.01812 | ¥75,271.80 |