Common Mode Chokes

Results: 23
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Lines
246
DC Resistance (DCR) (Max)
2.2Ohm (Typ)2.6Ohm (Typ)3Ohm (Typ)5Ohm (Typ)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)0.053" L x 0.037" W (1.34mm x 0.95mm)0.062" L x 0.046" W (1.57mm x 1.17mm)0.093" L x 0.046" W (2.37mm x 1.17mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)
Package / Case
5-UFBGA, WLCSP9-XFDFN10-UFBGA, WLCSP14-XFDFN15-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
3,200
In Stock
1 : ¥4.21000
Cut Tape (CT)
4,500 : ¥1.13261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
28,501
In Stock
1 : ¥6.06000
Cut Tape (CT)
4,500 : ¥2.29040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
17,000
In Stock
1 : ¥7.07000
Cut Tape (CT)
4,500 : ¥2.92529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
38,041
In Stock
1 : ¥7.83000
Cut Tape (CT)
4,500 : ¥3.23058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
6,272
In Stock
1 : ¥3.03000
Cut Tape (CT)
4,500 : ¥1.15658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
25,945
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,500 : ¥1.38358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.053" L x 0.037" W (1.34mm x 0.95mm)0.024" (0.60mm)5-UFBGA, WLCSP
19,007
In Stock
1 : ¥4.72000
Cut Tape (CT)
4,500 : ¥1.58052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
18,797
In Stock
1 : ¥5.05000
Cut Tape (CT)
4,500 : ¥1.71222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.6Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.025" (0.64mm)-
18,017
In Stock
1 : ¥6.67000
Cut Tape (CT)
4,500 : ¥2.52388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
29,915
In Stock
1 : ¥9.18000
Cut Tape (CT)
4,500 : ¥3.78408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
10,862
In Stock
1 : ¥10.61000
Cut Tape (CT)
4,500 : ¥3.97847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
7,730
In Stock
1 : ¥6.65000
Cut Tape (CT)
4,500 : ¥3.21460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
5,798
In Stock
1 : ¥7.07000
Cut Tape (CT)
4,500 : ¥3.01760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.025" (0.64mm)10-UFBGA, WLCSP
5,720
In Stock
1 : ¥9.68000
Cut Tape (CT)
4,500 : ¥4.59687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
4,511
In Stock
1 : ¥5.05000
Cut Tape (CT)
4,500 : ¥1.79929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.025" (0.64mm)5-UFBGA, WLCSP
3,585
In Stock
1 : ¥10.49000
Cut Tape (CT)
4,500 : ¥4.46605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-2.2Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.025" (0.64mm)15-UFBGA, WLCSP
4,446
In Stock
1 : ¥4.29000
Cut Tape (CT)
4,500 : ¥1.44881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.046" L x 0.030" W (1.17mm x 0.77mm)0.024" (0.60mm)5-UFBGA, WLCSP
4,075
In Stock
1 : ¥7.33000
Cut Tape (CT)
4,500 : ¥3.04717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-2.6Ohm (Typ)-----TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.025" (0.64mm)10-UFBGA, WLCSP
3,255
In Stock
1 : ¥7.33000
Cut Tape (CT)
4,500 : ¥2.79938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.062" L x 0.046" W (1.57mm x 1.17mm)0.024" (0.60mm)10-UFBGA, WLCSP
4,094
In Stock
1 : ¥9.68000
Cut Tape (CT)
4,500 : ¥4.02227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-3Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
4,435
In Stock
1 : ¥10.86000
Cut Tape (CT)
4,500 : ¥4.50981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-2.6Ohm (Typ)---40°C ~ 125°C--TVS Diode ESD ProtectionSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.025" (0.64mm)15-UFBGA, WLCSP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line4-5Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.020" (0.50mm)9-XFDFN
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line6-5Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.020" (0.50mm)14-XFDFN
Showing
of 23

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.