PCMF3DFN1X | ||
---|---|---|
DigiKey Part Number | 1727-1825-2-ND - Tape & Reel (TR) 1727-1825-1-ND - Cut Tape (CT) 1727-1825-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF3DFN1X | |
Description | CMC 6LN SMD ESD | |
Customer Reference | ||
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 5Ohm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCMF3DFN1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 14-XFDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |