PCMF3USB3SZ | |
---|---|
DigiKey Part Number | 1727-2510-2-ND - Tape & Reel (TR) 1727-2510-1-ND - Cut Tape (CT) 1727-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF3USB3SZ |
Description | CMC 6LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF3USB3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.45200 | ¥64.52 |
100 | ¥5.01770 | ¥501.77 |
500 | ¥4.25280 | ¥2,126.40 |
1,000 | ¥3.46442 | ¥3,464.42 |
2,000 | ¥3.26135 | ¥6,522.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.26133 | ¥14,675.99 |
9,000 | ¥2.96268 | ¥26,664.12 |