PCMF3USB30Z | ||
---|---|---|
DigiKey Part Number | 1727-PCMF3USB30ZTR-ND - Tape & Reel (TR) 1727-PCMF3USB30ZCT-ND - Cut Tape (CT) 1727-PCMF3USB30ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF3USB30Z | |
Description | CMC 6LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCMF3USB30Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.03300 | ¥80.33 |
100 | ¥6.24680 | ¥624.68 |
500 | ¥5.29510 | ¥2,647.55 |
1,000 | ¥4.31341 | ¥4,313.41 |
2,000 | ¥4.06054 | ¥8,121.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.06055 | ¥18,272.48 |
9,000 | ¥3.68871 | ¥33,198.39 |