FH48-20S-0.5SV | |
---|---|
DigiKey Part Number | H125209TR-ND - Tape & Reel (TR) H125209CT-ND - Cut Tape (CT) H125209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-20S-0.5SV |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-20S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.243" (6.18mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.35200 | ¥263.52 |
25 | ¥24.95640 | ¥623.91 |
50 | ¥24.37680 | ¥1,218.84 |
100 | ¥23.21600 | ¥2,321.60 |
250 | ¥20.31388 | ¥5,078.47 |
500 | ¥19.73362 | ¥9,866.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.83162 | ¥16,831.62 |
2,000 | ¥16.25123 | ¥32,502.46 |
3,000 | ¥15.67082 | ¥47,012.46 |
5,000 | ¥15.09042 | ¥75,452.10 |