046214020010846+ | |
---|---|
DigiKey Part Number | 478-046214020010846+TR-ND - Tape & Reel (TR) 478-046214020010846+CT-ND - Cut Tape (CT) 478-046214020010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214020010846+ |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.38840 | ¥234.71 |
50 | ¥9.18960 | ¥459.48 |
100 | ¥8.78970 | ¥878.97 |
250 | ¥7.99064 | ¥1,997.66 |
500 | ¥7.19156 | ¥3,595.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.39245 | ¥6,392.45 |
2,000 | ¥5.99291 | ¥11,985.82 |
3,000 | ¥5.79317 | ¥17,379.51 |
5,000 | ¥5.59339 | ¥27,966.95 |
10,000 | ¥5.31373 | ¥53,137.30 |