TF31-40S-0.5SH(800) | ||
---|---|---|
DigiKey Part Number | 26-TF31-40S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-40S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-40S-0.5SH(800)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TF31-40S-0.5SH(800) | |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | TF31-40S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.28785 | ¥33,863.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.55500 | ¥145.55 |
25 | ¥13.78520 | ¥344.63 |
50 | ¥13.46340 | ¥673.17 |
100 | ¥12.82300 | ¥1,282.30 |
250 | ¥11.28784 | ¥2,821.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.70400 | ¥207.04 |
25 | ¥19.61040 | ¥490.26 |
50 | ¥19.15400 | ¥957.70 |
100 | ¥18.24120 | ¥1,824.12 |
250 | ¥15.96096 | ¥3,990.24 |
500 | ¥15.50500 | ¥7,752.50 |
1,000 | ¥13.22485 | ¥13,224.85 |