
SN65LVDS34DR | |
|---|---|
DigiKey Part Number | 296-39187-2-ND - Tape & Reel (TR) 296-39187-1-ND - Cut Tape (CT) 296-39187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS34DR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS34DR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS9637BDR | Texas Instruments | 2,349 | 296-6931-1-ND | ¥26.46000 | Parametric Equivalent |
| SN65LVDT34DR | Texas Instruments | 3,543 | 296-SN65LVDT34DRCT-ND | ¥20.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.69674 | ¥24,241.85 |
| 5,000 | ¥9.49412 | ¥47,470.60 |
| 7,500 | ¥9.39263 | ¥70,444.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥13.95100 | ¥139.51 |
| 25 | ¥12.72600 | ¥318.15 |
| 100 | ¥11.38030 | ¥1,138.03 |
| 250 | ¥10.73844 | ¥2,684.61 |
| 500 | ¥10.41358 | ¥5,206.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.77700 | ¥127.77 |
| 25 | ¥11.64080 | ¥291.02 |
| 100 | ¥10.39290 | ¥1,039.29 |
| 250 | ¥9.79828 | ¥2,449.57 |
| 500 | ¥9.46452 | ¥4,732.26 |










