
SN65LVDS9638DGKR | |
|---|---|
DigiKey Part Number | 296-12004-2-ND - Tape & Reel (TR) 296-12004-1-ND - Cut Tape (CT) 296-12004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGKR |
Description | IC TRANSCEIVER 2/0 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGKR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Driver | Supplier Device Package 8-VSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥18.97100 | ¥189.71 |
| 25 | ¥17.37360 | ¥434.34 |
| 100 | ¥15.61790 | ¥1,561.79 |
| 250 | ¥14.78080 | ¥3,695.20 |
| 500 | ¥14.52576 | ¥7,262.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.42217 | ¥33,555.42 |
| 5,000 | ¥13.15786 | ¥65,789.30 |











