SF-0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402S400-2

DigiKey Part Number
SF-0402S400-2TR-ND - Tape & Reel (TR)
SF-0402S400-2CT-ND - Cut Tape (CT)
SF-0402S400-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402S400-2
Description
FUSE BOARD MOUNT 4A 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.1145
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance
0.0105 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,223
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
5¥6.70200¥33.51
10¥6.18900¥61.89
50¥5.13440¥256.72
100¥4.73830¥473.83
250¥4.25920¥1,064.80
500¥3.92790¥1,963.95
1,000¥3.62124¥3,621.24
5,000¥3.38527¥16,926.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.76574¥27,657.40
Manufacturers Standard Package