
MCP9701T-E/TT | |
|---|---|
DigiKey Part Number | MCP9701T-E/TTTR-ND - Tape & Reel (TR) MCP9701T-E/TTCT-ND - Cut Tape (CT) MCP9701T-E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9701T-E/TT |
Description | SENSOR ANALOG -10C-125C SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9701T-E/TT Models |
Category | Resolution 19.5mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±4°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-10°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -10°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 3.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 25 | ¥2.72920 | ¥68.23 |
| 100 | ¥2.48100 | ¥248.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.48100 | ¥7,443.00 |











