FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP

MB85RS4MTYPF-G-BCE1

DigiKey Part Number
865-MB85RS4MTYPF-G-BCE1-ND
Manufacturer
Manufacturer Product Number
MB85RS4MTYPF-G-BCE1
Description
IC FRAM 4MBIT SPI 50MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Packaging
Tube
Clock Frequency
50 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,424
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.29000¥158.29
10¥146.84500¥1,468.45
25¥142.26080¥3,556.52
80¥136.48500¥10,918.80
160¥133.08913¥21,294.26
320¥129.73906¥41,516.50
560¥127.07605¥71,162.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.