ECS-250-10-33B-CWN-TR | ||
---|---|---|
DigiKey Part Number | XC2480TR-ND - Tape & Reel (TR) XC2480CT-ND - Cut Tape (CT) XC2480DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-10-33B-CWN-TR | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-10-33B-CWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.23400 | ¥32.34 |
50 | ¥2.91100 | ¥145.55 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.45756 | ¥1,228.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.06958 | ¥2,069.58 |
3,000 | ¥1.94020 | ¥5,820.60 |
5,000 | ¥1.87552 | ¥9,377.60 |
10,000 | ¥1.81085 | ¥18,108.50 |