
CDNBS08-SLVU2.8-4 | |
|---|---|
DigiKey Part Number | CDNBS08-SLVU2.8-4TR-ND - Tape & Reel (TR) CDNBS08-SLVU2.8-4CT-ND - Cut Tape (CT) CDNBS08-SLVU2.8-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SLVU2.8-4 |
Description | TVS DIODE 2.8VWM 21VC 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SLVU2.8-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥10.91600 | ¥109.16 |
| 100 | ¥8.84830 | ¥884.83 |
| 500 | ¥7.60756 | ¥3,803.78 |
| 1,000 | ¥7.59351 | ¥7,593.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.95329 | ¥17,383.22 |
| 5,000 | ¥6.20209 | ¥31,010.45 |










