BAT46ZFILM | ||
---|---|---|
DigiKey Part Number | 497-5559-2-ND - Tape & Reel (TR) 497-5559-1-ND - Cut Tape (CT) 497-5559-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT46ZFILM | |
Description | DIODE SCHOTTKY 100V 150MA SOD123 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT46ZFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.98920 | ¥98.92 |
500 | ¥0.80714 | ¥403.57 |
1,000 | ¥0.59879 | ¥598.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50378 | ¥1,511.34 |
6,000 | ¥0.48166 | ¥2,889.96 |
9,000 | ¥0.41656 | ¥3,749.04 |
30,000 | ¥0.40875 | ¥12,262.50 |
75,000 | ¥0.33846 | ¥25,384.50 |
150,000 | ¥0.33325 | ¥49,987.50 |