STEVAL-ILB008V1 | ||
---|---|---|
DigiKey Part Number | 497-10544-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-ILB008V1 | |
Description | BOARD EVAL BALLAST FOR L6585DE | |
Customer Reference | ||
Detailed Description | L6585DE Ballast Control Opto/Lighting Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | L6585DE | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.98000 | ¥861.98 |