TMMBAT41FILM | ||
---|---|---|
DigiKey Part Number | 497-7669-2-ND - Tape & Reel (TR) 497-7669-1-ND - Cut Tape (CT) 497-7669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMMBAT41FILM | |
Description | DIODE SCHOT 100V 100MA MINI MELF | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 100mA Surface Mount Mini MELF | |
Datasheet | Datasheet | |
EDA/CAD Models | TMMBAT41FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66332 | ¥331.66 |
1,000 | ¥0.46095 | ¥460.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.39947 | ¥998.67 |
5,000 | ¥0.37054 | ¥1,852.70 |
12,500 | ¥0.30728 | ¥3,841.00 |
25,000 | ¥0.30186 | ¥7,546.50 |
62,500 | ¥0.27113 | ¥16,945.62 |
125,000 | ¥0.23498 | ¥29,372.50 |