RH6G040BGTB1 | ||
---|---|---|
DigiKey Part Number | 846-RH6G040BGTB1TR-ND - Tape & Reel (TR) 846-RH6G040BGTB1CT-ND - Cut Tape (CT) 846-RH6G040BGTB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH6G040BGTB1 | |
Description | NCH 40V 95A, HSMT8, POWER MOSFET | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.72300 | ¥117.23 |
100 | ¥9.32910 | ¥932.91 |
500 | ¥7.89394 | ¥3,946.97 |
1,000 | ¥6.69784 | ¥6,697.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.36293 | ¥19,088.79 |
6,000 | ¥6.12372 | ¥36,742.32 |
9,000 | ¥5.92099 | ¥53,288.91 |