SP3232EEN | ||
---|---|---|
DigiKey Part Number | 4518-SP3232EENCT-ND - Cut Tape (CT) 4518-SP3232EENDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP3232EEN | |
Description | IC TRANSCEIVER FULL 2/2 16SOP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.32100 | ¥63.21 |
100 | ¥4.37480 | ¥437.48 |
500 | ¥3.65562 | ¥1,827.81 |
1,000 | ¥3.11118 | ¥3,111.18 |