MAX232ESE | |
---|---|
DigiKey Part Number | 4518-MAX232ESETR-ND - Tape & Reel (TR) 4518-MAX232ESECT-ND - Cut Tape (CT) 4518-MAX232ESEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ESE |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 120kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14100 | ¥221.41 |
25 | ¥20.93040 | ¥523.26 |
100 | ¥18.14100 | ¥1,814.10 |
250 | ¥17.21040 | ¥4,302.60 |
500 | ¥15.44294 | ¥7,721.47 |
1,000 | ¥13.02421 | ¥13,024.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.37300 | ¥30,932.50 |
5,000 | ¥11.90784 | ¥59,539.20 |