ST232BDR | ||
---|---|---|
DigiKey Part Number | 4518-ST232BDRCT-ND - Cut Tape (CT) 4518-ST232BDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST232BDR | |
Description | IC TRANSCEIVER FULL 2/2 16SOP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 120kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.48560 | ¥112.14 |
100 | ¥3.65970 | ¥365.97 |
250 | ¥3.39932 | ¥849.83 |
500 | ¥2.89298 | ¥1,446.49 |
1,000 | ¥2.31446 | ¥2,314.46 |