ST232BTR | ||
---|---|---|
DigiKey Part Number | 497-2057-2-ND - Tape & Reel (TR) 497-2057-1-ND - Cut Tape (CT) 497-2057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST232BTR | |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ST232BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 220Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.08100 | ¥80.81 |
25 | ¥7.67120 | ¥191.78 |
100 | ¥6.30230 | ¥630.23 |
250 | ¥5.89120 | ¥1,472.80 |
500 | ¥5.20618 | ¥2,603.09 |
1,000 | ¥4.82409 | ¥4,824.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.82405 | ¥12,060.12 |