MAX202IPWR | ||
---|---|---|
DigiKey Part Number | 296-18485-2-ND - Tape & Reel (TR) 296-18485-1-ND - Cut Tape (CT) 296-18485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX202IPWR | |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX202IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAx202CD Datasheet |
PCN Design/Specification | |
EDA Models | MAX202IPWR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.23500 | ¥82.35 |
25 | ¥7.81720 | ¥195.43 |
100 | ¥6.42060 | ¥642.06 |
250 | ¥6.00212 | ¥1,500.53 |
500 | ¥5.30412 | ¥2,652.06 |
1,000 | ¥4.18746 | ¥4,187.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.90830 | ¥7,816.60 |
6,000 | ¥3.71288 | ¥22,277.28 |
10,000 | ¥3.57330 | ¥35,733.00 |
Attribute | Description |
---|---|
Other Names | TEXTISMAX202IPWR 2156-MAX202IPWR -MAX202IPWRG4-NDR -MAX202IPWR-NDR 296-18485-2 MAX202IPWRG4 296-18485-1 296-18485-6 MAX202IPWRG4-ND -MAX202IPWRE4-NDR -296-18485-1 -MAX202IPWRE4 -MAX202IPWRG4 -296-18485-1-ND |
Standard Package | 2,000 |