MAX232CSE+T | ||
---|---|---|
DigiKey Part Number | MAX232CSE+TTR-ND - Tape & Reel (TR) MAX232CSE+TCT-ND - Cut Tape (CT) MAX232CSE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX232CSE+T | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX232CSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78400 | ¥457.84 |
25 | ¥43.27960 | ¥1,081.99 |
100 | ¥37.51020 | ¥3,751.02 |
250 | ¥35.58688 | ¥8,896.72 |
500 | ¥31.93206 | ¥15,966.03 |
1,000 | ¥26.93060 | ¥26,930.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.58407 | ¥63,960.18 |