MAX232EWE+T | |
---|---|
DigiKey Part Number | MAX232EWE+TR-ND - Tape & Reel (TR) MAX232EWE+CT-ND - Cut Tape (CT) MAX232EWE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.42800 | ¥474.28 |
25 | ¥45.22320 | ¥1,130.58 |
100 | ¥39.26700 | ¥3,926.70 |
250 | ¥37.50204 | ¥9,375.51 |
500 | ¥34.19298 | ¥17,096.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.77648 | ¥29,776.48 |
2,000 | ¥28.67365 | ¥57,347.30 |