NVTFS5C460NLTAG | ||
---|---|---|
DigiKey Part Number | 488-NVTFS5C460NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C460NLTAGCT-ND - Cut Tape (CT) 488-NVTFS5C460NLTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVTFS5C460NLTAG | |
Description | MOSFET N-CH 40V 19A/74A 8WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 19A (Ta), 74A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount 8-WDFN (3.3x3.3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.66100 | ¥86.61 |
100 | ¥6.73820 | ¥673.82 |
500 | ¥5.71158 | ¥2,855.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.65273 | ¥6,979.10 |
3,000 | ¥4.37999 | ¥13,139.97 |
7,500 | ¥4.17142 | ¥31,285.65 |
10,500 | ¥3.97890 | ¥41,778.45 |