Direct
Similar
Similar

SM24T1G | |
|---|---|
DigiKey Part Number | SM24T1GOSTR-ND - Tape & Reel (TR) SM24T1GOSCT-ND - Cut Tape (CT) SM24T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM24T1G |
Description | TVS DIODE 24VWM 43VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM24T1G Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD24VS2UT,215 | Nexperia USA Inc. | 8,019 | 1727-3823-1-ND | ¥4.30000 | Direct |
| PJSOT24C-03_R1_00001 | Panjit International Inc. | 0 | 3757-PJSOT24C-03_R1_00001TR-ND | ¥0.61405 | Similar |
| SM24-02HTG | Littelfuse Inc. | 26,118 | F6349CT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 100 | ¥1.14950 | ¥114.95 |
| 500 | ¥0.85132 | ¥425.66 |
| 1,000 | ¥0.75464 | ¥754.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58477 | ¥1,754.31 |
| 6,000 | ¥0.52724 | ¥3,163.44 |












