IRFML8244TRPBF | |
---|---|
DigiKey Part Number | IRFML8244TRPBFTR-ND - Tape & Reel (TR) IRFML8244TRPBFCT-ND - Cut Tape (CT) IRFML8244TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFML8244TRPBF |
Description | MOSFET N-CH 25V 5.8A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRFML8244TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46870 | ¥146.87 |
500 | ¥1.35988 | ¥679.94 |
1,000 | ¥0.92476 | ¥924.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85128 | ¥2,553.84 |
6,000 | ¥0.81593 | ¥4,895.58 |
9,000 | ¥0.73434 | ¥6,609.06 |
30,000 | ¥0.72346 | ¥21,703.80 |
75,000 | ¥0.67994 | ¥50,995.50 |