SS16-LTP | ||
---|---|---|
DigiKey Part Number | SS16-LTPMSTR-ND - Tape & Reel (TR) SS16-LTPMSCT-ND - Cut Tape (CT) SS16-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS16-LTP | |
Description | DIODE SCHOTTKY 60V 1A DO214AC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
2,000 | ¥0.32985 | ¥659.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30595 | ¥1,529.75 |
10,000 | ¥0.25372 | ¥2,537.20 |
25,000 | ¥0.24924 | ¥6,231.00 |
50,000 | ¥0.22387 | ¥11,193.50 |
125,000 | ¥0.19402 | ¥24,252.50 |