


16FWRT004050 | |
|---|---|
DigiKey Part Number | RPC6339-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT004050 |
Description | WASHER FLAT RETAINING #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat, Retaining Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT004050 Models |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.102" (2.59mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.050" (1.27mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.61700 | ¥6.17 |
| 25 | ¥0.58200 | ¥14.55 |
| 50 | ¥0.55300 | ¥27.65 |
| 100 | ¥0.52610 | ¥52.61 |
| 250 | ¥0.49296 | ¥123.24 |
| 500 | ¥0.46946 | ¥234.73 |
| 1,000 | ¥0.44700 | ¥447.00 |
| 3,000 | ¥0.41360 | ¥1,240.80 |











