Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528QBS/D09

DigiKey Part Number
754-AA3528QBS/D09TR-ND - Tape & Reel (TR)
754-AA3528QBS/D09CT-ND - Cut Tape (CT)
754-AA3528QBS/D09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528QBS/D09
Description
LED BLUE CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AA3528QBS/D09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
2-SMD, Gull Wing
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.15mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.18400¥31.84
100¥2.29740¥229.74
500¥1.89730¥948.65
1,000¥1.76564¥1,765.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.42864¥2,857.28
4,000¥1.34400¥5,376.00
6,000¥1.30055¥7,803.30
10,000¥1.25148¥12,514.80
14,000¥1.22228¥17,111.92
20,000¥1.19379¥23,875.80
Manufacturers Standard Package