SZMMSZ5245ET1G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5245ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5245ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ5245ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5245ET1G |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5245ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.44400 | ¥144.40 |
500 | ¥1.33698 | ¥668.49 |
1,000 | ¥0.90919 | ¥909.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83697 | ¥2,510.91 |
6,000 | ¥0.80219 | ¥4,813.14 |
9,000 | ¥0.72198 | ¥6,497.82 |
30,000 | ¥0.71128 | ¥21,338.40 |
75,000 | ¥0.66850 | ¥50,137.50 |