
DDZ9689-7 | |
|---|---|
DigiKey Part Number | DDZ9689DITR-ND - Tape & Reel (TR) DDZ9689DICT-ND - Cut Tape (CT) DDZ9689DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9689-7 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4625 TR PBFREE | Central Semiconductor Corp | 6,338 | 1514-CMHZ4625TRPBFREECT-ND | ¥6.78000 | Direct |
| CMHZ5231B TR PBFREE | Central Semiconductor Corp | 2,077 | 1514-CMHZ5231BTRPBFREECT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.16600 | ¥11.66 |
| 100 | ¥0.72200 | ¥72.20 |
| 500 | ¥0.52762 | ¥263.81 |
| 1,000 | ¥0.46453 | ¥464.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38403 | ¥1,152.09 |
| 6,000 | ¥0.34336 | ¥2,060.16 |
| 9,000 | ¥0.32259 | ¥2,903.31 |
| 15,000 | ¥0.29924 | ¥4,488.60 |
| 21,000 | ¥0.28539 | ¥5,993.19 |
| 30,000 | ¥0.27193 | ¥8,157.90 |



