NLVVHC1G09DFT1G | |
---|---|
DigiKey Part Number | NLVVHC1G09DFT1GOSTR-ND - Tape & Reel (TR) NLVVHC1G09DFT1GOSCT-ND - Cut Tape (CT) NLVVHC1G09DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G09DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G09DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥1.96360 | ¥49.09 |
100 | ¥1.09020 | ¥109.02 |
250 | ¥0.95952 | ¥239.88 |
500 | ¥0.81782 | ¥408.91 |
1,000 | ¥0.55610 | ¥556.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50154 | ¥1,504.62 |
6,000 | ¥0.43614 | ¥2,616.84 |
15,000 | ¥0.37071 | ¥5,560.65 |
30,000 | ¥0.34890 | ¥10,467.00 |
75,000 | ¥0.32710 | ¥24,532.50 |
150,000 | ¥0.28348 | ¥42,522.00 |