
EXN-23402-PCB | |
|---|---|
DigiKey Part Number | 377-2625-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23402-PCB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bud Industries | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.051" (1.30mm) |
Packaging Bulk | Size / Dimension 4.41" L x 2.10" W (112.0mm x 53.3mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥45.99800 | ¥459.98 |













