Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,678 In Stock | 1 : ¥5.28000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 1.5 kA | 25J | 1 | 1850 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 10mm | |||
2,563 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | 17 V | 20 V | 24.3 V | 27 V | 29.7 V | 5 kA | 35J | 1 | 18750 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
766 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 5 kA | 90J | 1 | 12000 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
1,500 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 400 A | 5J | 1 | 500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 5mm | |||
2,300 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 800 A | 7J | 1 | 70 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 7mm | |||
1,008 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | 25 V | 28 V | 35.1 V | 39 V | 42.9 V | 800 A | 5.5J | 1 | 90 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 7mm | |||
2,947 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 14 V | 16 V | 19.8 V | 22 V | 24.2 V | 800 A | 2.2J | 1 | 2450 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 7mm | |||
5,545 In Stock | 1 : ¥5.28000 Bulk | Bulk | Active | 25 V | 28 V | 35.1 V | 39 V | 42.9 V | 1.5 kA | 13J | 1 | 2900 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 10mm | |||
3,000 In Stock | 1 : ¥5.28000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 1.5 kA | 15.5J | 1 | 2550 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 10mm | |||
6,810 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 1.5 kA | 25J | 1 | 1850 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 10mm | |||
3,320 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 1.5 kA | 15.5J | 1 | 2550 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 10mm | |||
3,791 In Stock | 1 : ¥6.50000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 3 kA | 50J | 1 | 4000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
6,540 In Stock | 1 : ¥7.24000 Bulk | Bulk | Active | 17 V | 20 V | 24.3 V | 27 V | 29.7 V | 3 kA | 13J | 1 | 8700 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
2,984 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | 14 V | 16 V | 19.8 V | 22 V | 24.2 V | 5 kA | 28J | 1 | 22200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
2,662 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 5 kA | 140J | 1 | 8500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
1,971 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 5 kA | 90J | 1 | 12000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
2,395 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 25 V | 28 V | 35.1 V | 39 V | 42.9 V | 5 kA | 77J | 1 | 13500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
1,781 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 17 V | 20 V | 24.3 V | 27 V | 29.7 V | 5 kA | 35J | 1 | 18750 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
2,959 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 6.5 kA | 205J | 1 | 200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
1,735 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6.5 kA | 150J | 1 | 380 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
595 In Stock | 1 : ¥12.19000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | - | 1 | 700 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm | |||
5,560 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | 25 V | 28 V | 35.1 V | 39 V | 42.9 V | 400 A | 2.5J | 1 | 750 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 5mm | |||
8,800 In Stock | 1 : ¥3.82000 Bulk | Bulk | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 400 A | 3.1J | 1 | 650 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 5mm | |||
6,578 In Stock | 1 : ¥3.82000 Bulk | Bulk | Active | 42 V | 50 V | 61.2 V | 68 V | 74.8 V | 400 A | 5J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 5mm | |||
8,990 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | 17 V | 20 V | 24.3 V | 27 V | 29.7 V | 800 A | 2.8J | 1 | 2100 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 7mm |