V07P14AUTO | ||
---|---|---|
DigiKey Part Number | F6412-ND | |
Manufacturer | ||
Manufacturer Product Number | V07P14AUTO | |
Description | VARISTOR 22V 800A DISC 7MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 22 V 800 A Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 800 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.77600 | ¥37.76 |
25 | ¥3.52360 | ¥88.09 |
100 | ¥2.81830 | ¥281.83 |
250 | ¥2.61712 | ¥654.28 |
500 | ¥2.21456 | ¥1,107.28 |
1,400 | ¥1.71118 | ¥2,395.65 |
2,800 | ¥1.56019 | ¥4,368.53 |
5,600 | ¥1.45955 | ¥8,173.48 |