V20E42AUTO | ||
---|---|---|
DigiKey Part Number | F6410-ND | |
Manufacturer | ||
Manufacturer Product Number | V20E42AUTO | |
Description | VARISTOR 68V 5KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 50 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.76100 | ¥67.61 |
25 | ¥6.41680 | ¥160.42 |
100 | ¥5.27100 | ¥527.10 |
250 | ¥4.92728 | ¥1,231.82 |
500 | ¥4.35434 | ¥2,177.17 |
1,000 | ¥3.43763 | ¥3,437.63 |
2,500 | ¥3.20846 | ¥8,021.15 |
5,000 | ¥3.04803 | ¥15,240.15 |