V10E30AUTO | ||
---|---|---|
DigiKey Part Number | F6403-ND | |
Manufacturer | ||
Manufacturer Product Number | V10E30AUTO | |
Description | VARISTOR 47V 1.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.5 kA | |
Energy | 15.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2550 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.39040 | ¥109.76 |
100 | ¥3.58260 | ¥358.26 |
250 | ¥3.32808 | ¥832.02 |
500 | ¥2.83238 | ¥1,416.19 |
1,000 | ¥2.26586 | ¥2,265.86 |
3,000 | ¥2.05346 | ¥6,160.38 |
5,000 | ¥1.91184 | ¥9,559.20 |