V14P17AUTO | ||
---|---|---|
DigiKey Part Number | F6419-ND | |
Manufacturer | ||
Manufacturer Product Number | V14P17AUTO | |
Description | VARISTOR 27V 3KA DISC 14MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 3 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.76300 | ¥57.63 |
25 | ¥5.41160 | ¥135.29 |
100 | ¥4.41660 | ¥441.66 |
250 | ¥4.10272 | ¥1,025.68 |
600 | ¥3.49172 | ¥2,095.03 |
1,200 | ¥2.79337 | ¥3,352.04 |
3,000 | ¥2.53149 | ¥7,594.47 |
5,400 | ¥2.39816 | ¥12,950.06 |