V10P30AUTO | ||
---|---|---|
DigiKey Part Number | F6428-ND | |
Manufacturer | ||
Manufacturer Product Number | V10P30AUTO | |
Description | VARISTOR 47V 1.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.5 kA | |
Energy | 15.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2550 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34440 | ¥108.61 |
100 | ¥3.54560 | ¥354.56 |
250 | ¥3.29360 | ¥823.40 |
900 | ¥2.80294 | ¥2,522.65 |
1,800 | ¥2.24234 | ¥4,036.21 |
2,700 | ¥2.03212 | ¥5,486.72 |
5,400 | ¥1.92509 | ¥10,395.49 |