V07E17AUTO | |
---|---|
DigiKey Part Number | F6392-ND |
Manufacturer | |
Manufacturer Product Number | V07E17AUTO |
Description | VARISTOR 27V 800A DISC 7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 800 A | |
Energy | 2.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19520 | ¥79.88 |
100 | ¥2.55640 | ¥255.64 |
250 | ¥2.37348 | ¥593.37 |
500 | ¥2.00834 | ¥1,004.17 |
1,500 | ¥1.55189 | ¥2,327.84 |
3,000 | ¥1.41496 | ¥4,244.88 |
6,000 | ¥1.32369 | ¥7,942.14 |