PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,079 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 8.7 s | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.472" Dia x 0.118" T (12.00mm x 3.00mm) | 0.724" (18.40mm) | - | 0.201" (5.10mm) | |||
5,789 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
14,419 In Stock | 1 : ¥4.23000 Bulk | Bulk | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.567" L x 0.118" W (14.40mm x 3.00mm) | 0.976" (24.80mm) | - | 0.201" (5.10mm) | |||
6,058 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | Polymeric | 30V | 9 A | 18 A | 40 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.953" L x 0.118" W (24.20mm x 3.00mm) | 1.295" (32.90mm) | - | 0.402" (10.20mm) | |||
20,302 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 22 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | 0.327" (8.30mm) | - | 0.201" (5.10mm) | |||
12,793 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
14,751 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥1.18549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
9,097 In Stock | 1 : ¥2.93000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,463 In Stock | 1 : ¥2.93000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 760 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.528" (13.40mm) | - | 0.201" (5.10mm) | |||
1,033 In Stock | 1 : ¥2.93000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
65,862 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,500 : ¥1.62597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.567" L x 0.118" W (14.40mm x 3.00mm) | 0.976" (24.80mm) | - | 0.201" (5.10mm) | |||
14,913 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.41129 Tape & Reel (TR) 1 : ¥3.09000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 65 mOhms | 170 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) | |||
13,335 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥1.25582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 22 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | 0.327" (8.30mm) | - | 0.201" (5.10mm) | |||
9,515 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 60V | 400 mA | 800 mA | 40 A | 3.8 s | 520 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
7,414 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 65 mOhms | 170 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) | |||
7,215 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 100 mOhms | 270 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
5,984 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.461" L x 0.122" W (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
4,407 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥1.29839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 760 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.528" (13.40mm) | - | 0.201" (5.10mm) | |||
1,696 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥1.29839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,386 In Stock | 1 : ¥3.25000 Bulk | Bulk | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 5.3 s | 270 mOhms | 720 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
18,035 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.41129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 180 mOhms | 600 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.630" (16.00mm) | - | 0.201" (5.10mm) | |||
17,250 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.41129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.461" L x 0.122" W (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
13,207 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.41129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 5.3 s | 270 mOhms | 720 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
12,583 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.41129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
5,195 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) |