FG0H475ZF | ||
---|---|---|
DigiKey Part Number | 399-13108-ND | |
Manufacturer | ||
Manufacturer Product Number | FG0H475ZF | |
Description | CAP 4.7F -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | FG0H475ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4.7 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
50 | ¥85.23760 | ¥4,261.88 |
100 | ¥76.71390 | ¥7,671.39 |
1,000 | ¥66.59168 | ¥66,591.68 |