LEA-6T-0 | ||
---|---|---|
DigiKey Part Number | 672-1157-2-ND - Tape & Reel (TR) 672-1157-1-ND - Cut Tape (CT) 672-1157-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LEA-6T-0 | |
Description | RF RECEIVER GPS 28LCC | |
Customer Reference | ||
Detailed Description | LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEA-6T-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-LCC (17x22.4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LEA-6 Datasheet |
Other Related Documents | General Terms and Conditions of Sales of u-blox AG |
Product Brief | NEO-6T, LEA-6T Summary |
PCN Obsolescence/ EOL | LEA-6T EOL 08/Nov/2023 |
PCN Design/Specification | |
PCN Packaging | Mult Dev Label Chgs 30/Nov/2021 |
HTML Datasheet | NEO-6T, LEA-6T Summary |
EDA Models | LEA-6T-0 Models |
Manuals | LEA-6, NEO-6, MAX-6 HIM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8529.90.9740 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥407.73768 | ¥101,934.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥808.06000 | ¥808.06 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LEA-F9T-10B | u-blox | 2,489 | 672-LEA-F9T-10BCT-ND | ¥2,105.52000 | Similar |
LEA-M8T-0 | u-blox | 750 | 672-LEA-M8T-0CT-ND | ¥723.52000 | Similar |
Attribute | Description |
---|---|
Other Names | LEA-6T-0-001 672-1157-6 672-1157-2 672-1157-1 |
Standard Package | 250 |